• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Nozzle 10128 Ausgußstutzen Benzin L350

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Out put connector petrol L350

  • With ventilation channel for even refueling

Technical specifications

Product type

Nozzle

Dim

(L x W x H) 380 x 68 x 60 mm

Weight

330 g

Factory colour

Black/red

Content

1 pc(s)

Width

68 mm

Height

60 mm

Length

380 mm

Seal

Screw cap

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386997 HP Autozubehör Nozzle 10128 Ausgußstutzen Benzin L350

Description

Spout with flexible metal tube - gasoline.
• Suitable for Valpro metal fuel canister
• Flexible tube made of tin-plated metal
• Designed to avoid incorrect refueling of modern cars
• Diameter for the end of the tube: 20mm
(Specially for petrol tanks)
• Longer pipe length than the standard outlet pipe
• With vent channel for even refueling
• With internal filter
Colour: Black/red
Dimensions 380 x 68 x 60 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)