• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Nozzle 819701 BAM KST 5/10l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nozzle

Dim

(L x W x H) 380 x 25 x 2.5 mm

Weight

340 g

Factory colour

Red

Content

1 pc(s)

Food-safe (yes/no)

Yes

Compatible with (details)

5 liter Bambi canisters

10 liters fuel capacity

Width

25 mm

Height

2.5 mm

Length

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804025 Hünersdorff Nozzle 819701 BAM KST 5/10l

Description

Outlet pipe for petrol and diesel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)