• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10220 Bambi Water 20 l

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic multipurpose canister 20L

  • Stackable
  • HD-polyethylene
  • This text is machine translated.

Technical specifications

Product type

Water

Capacity

20 l

Dim

(W x H x D) 29 x 40 x 29 cm

Material

Polyethylene (PE)

Drain cock

No

Weight

1 kg

Factory colour

White

Content

1 pc(s)

Food-safe (yes/no)

Yes

Width

29 cm

Height

40 cm

Depth

29 cm

Handle

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932466 HP Autozubehör 10220 Bambi Water 20 l

Description

For water, liquid foods and other fillers.

This text is machine translated.

Features

  • For water, liquid food and other fillers
  • Not suitable for fuels
  • RD 60 estuary with closure

Hints

Not suitable for fuels!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.47€ 32.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)