• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21 187 Water 20 l Tap

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water canister 20 l

  • With verschliessbarem drain cock
  • With outlet and integrated filler neck
  • This text is machine translated.

Technical specifications

Product type

Water

Capacity

20 l

Dim

(W x H x D) 182 x 508 x 388 mm

Material

HDPE

Drain cock

Yes

Weight

0.99 kg

Factory colour

White

Content

1 pc(s)

Features

Tap

Food-safe (yes/no)

Yes

Width

182 mm

Height

508 mm

Depth

388 mm

Handle

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 824164 Pressol 21 187 Water 20 l Tap

User & Safety Instructions

User & Safety Instructions 824164 Pressol 21 187 Water 20 l Tap

Description

Features

  • Food-safe for water and liquid food
  • Ergonomic design optimized-dimensionally stable
  • Robust and insensitive to the effect of the impact
  • Cap with fixing band against loss secured
  • Can be stacked to save space-high stability
  • With solid handle
  • Outlet tube is kept in the canister
  • Outlet tube and drain cock with built-in ventilation
  • Length/diameter outlet tube: 245/20 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)