• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 817500 ECO Water 12 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Water

Capacity

12 l

Dim

(W x H x D) 310 x 335 x 165 mm

Material

Plastic

Drain cock

Yes

Factory colour

Ecru

Content

1 pc(s)

Food-safe (yes/no)

Yes

Width

310 mm

Height

335 mm

Depth

165 mm

Handle

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781426 Hünersdorff 817500 ECO Water 12 l

Description

Features

  • With fixed drain cock
  • Suitable for food and temperature resistant from -20 to +70 °C.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)