• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 843500 Dispenser 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dispenser

Capacity

500 ml

Material

Plastic

Drain cock

No

Factory colour

Ecru

Content

1 pc(s)

Food-safe (yes/no)

Yes

Handle

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781455 Hünersdorff 843500 Dispenser 500 ml

Description

Features

  • Unbreakable
  • Suitable for food
  • Temperature resistant from -20 to +70 °C.
  • Bottles allow very fine dosing.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48€ 9.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)