• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 420800 Wide neck bottle 1000 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wide-neck bottles 1000 ml round

  • Made in Germany, suitable for food
  • Food safe
  • Dishwasher-safe
  • Resistant to oils and acids
  • Ideal for storing samples
  • easy to squeeze and also shape resistant
  • Excellent chemical resistance to acids, bases and other chemicals
  • Temperature resistant from -20°C to +70°C.
  • Suitable for dishwasher and freezer
  • Spare part: Lock
  • Diameter d=95 mm / Height h=205 mm (without closure)
  • W = inner Ø of the filling opening = 50 mm
  • A = Thread outer-Ø = 65 mm

Technical specifications

Product type

Wide neck bottle

Capacity

1000 ml

Dim

(W x H x D) 95 x 205 x 95 mm

Material

Polyethylene (PE)

Content

1 pc(s)

Width

95 mm

Height

205 mm

Depth

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805641 Hünersdorff 420800 Wide neck bottle 1000 ml

Description

Wide-neck bottles 1,000 ml round, natural color made of unbreakable and food-resistant polyethylene (LD-PE).

This text is machine translated.

Scope of delivery

  • Wide neck bottle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)