• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 420200 Wide neck bottle 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hünersdorff 420200 laboratory bottle, wide-neck bottle 100 ml, LD-PE100 ml plastic

  • Ideal for storing samples
  • easy to squeeze and also shape resistant
  • Excellent chemical resistance to acids, bases and other chemicals
  • Food suitable and temperature resistant -20°C to +70°C.
  • Suitable for dishwasher and freezer
  • Spare part: Lock

Technical specifications

  • Diameter d=48 mm / Height h=93.5 mm (without closure)
  • W = inner Ø of the filling opening = 23.8 mm
  • A = Thread outer-Ø = 32 mm
Product type

Wide neck bottle

Capacity

100 ml

Dim

(W x H x D) 48 x 93.5 x 48 mm

Material

Polyethylene (PE)

Weight

19 g

Factory colour

Ecru

Content

1 pc(s)

Width

48 mm

Height

93.5 mm

Depth

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805718 Hünersdorff 420200 Wide neck bottle 100 ml

Description

Wide-neck bottles 100 ml round, natural color made of unbreakable and food-resistant polyethylene (LD-PE).

This text is machine translated.

Scope of delivery

  • Wide neck bottle 100 ml, LD-PE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)