• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PVC.Gewebeschlauch 538892 25.2 mm 1" Sold per metre Transparent Braided hose

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2421 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

PVC-fabric hose 25 mm

  • 25.2 mm internal Ø
  • 33 mm external Ø

Technical specifications

Product type

Braided hose

hose diameter

1"

Hose outside diameter

33 mm

Factory colour

Transparent

Hose inside diameter

25.2 mm

Suitable for

Water, oil, alkalis, light heating oil, thin lubricants, air

Temperature range

, 65 °C

Material (details)

PVC

Content

Sold per metre

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 538892 TOOLCRAFT PVC.Gewebeschlauch 538892 25.2 mm 1" Sold per metre Transparent Braided hose

User & Safety Instructions

User & Safety Instructions 538892 TOOLCRAFT PVC.Gewebeschlauch 538892 25.2 mm 1" Sold per metre Transparent Braided hose

Description

Do you need a vacuum or pressure hose? By using a particularly high-quality plastic mix, and additional strengthening using fabric inserts, both applications are possible. And not just for air. Water, oil, alkalis, light heating oil or thin lubricants can also be conveyed using this hose.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)