• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PVC.Gewebeschlauch 533468 32 mm 1 1/4" Sold per metre Transparent Braided hose

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1426 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

PVC fabric hoses

  • Internal dia. 32 mm.40 mm external Ø

Technical specifications

Product type

Braided hose

hose diameter

1 1/4"

Hose outside diameter

40 mm

Factory colour

Transparent

Hose inside diameter

32 mm

Suitable for

Water, oil, alkalis, light heating oil, thin lubricants, air

Temperature range

up to 65 °C

Material (details)

PVC

Content

Sold per metre

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 533468 TOOLCRAFT PVC.Gewebeschlauch 533468 32 mm 1 1/4" Sold per metre Transparent Braided hose

User & Safety Instructions

User & Safety Instructions 533468 TOOLCRAFT PVC.Gewebeschlauch 533468 32 mm 1 1/4" Sold per metre Transparent Braided hose

Description

Do you need a vacuum or pressure hose? By using a particularly high-quality plastic mix, and additional strengthening using fabric inserts, both applications are possible. And not just for air. Water, oil, alkalis, light heating oil or thin lubricants can also be conveyed using this hose.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)