• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1130710 Garant Hose reel 1 pc(s) Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1130710 Garant Hose reel 1 pc(s) Black

  • Ideal for hoses and fences
  • Light, practical and mobile
  • Strong metal carrying frame
  • Reel diameter: 290mm
  • Made in Germany text beside the German flag colors: black, red, and yellow horizontal stripes.

Technical specifications

Product type

Hose reel

Factory colour

Black

Suitable for

Hoses, fences and ropes

Reel diameter

29 cm

Material (details)

-

Content

1 pc(s)

Version

Cable reel

Cable use

PC

Cable

Weight

1.310

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 550988 Brennenstuhl 1130710 Garant Hose reel 1 pc(s) Black

Description

Features

  • The Garant storage drum empty by Brennenstuhl in black color is suitable for Ideal for practical on-and off-rolling while working. It also convinces by the following features:
  • Frame made of galvanized steel tube
  • Drum diameter 290 mm
  • Black drum color

Scope of delivery

  • Garant storage drum empty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.46€ 44.96*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)