• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18517-20 Schlauchwagen CleverRoll M Easy Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Turquoise, Orange, Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA tube wagon CleverRoll M Easy Set, hose holder with, hose, system parts, syringe

  • Set of hose wagons with convenient hose routing
  • Symbol image for GARDENA 18517-20 Schlauchwagen CleverRoll M Easy Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Turquoise, Orange, Grey

Technical specifications

Product type

Hose cart

Length

20 m

hose diameter

1/2"

Factory colour

Turquoise

Orange

Grey

Hose inside diameter

13 mm

Hose connection

Hose connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664772 GARDENA 18517-20 Schlauchwagen CleverRoll M Easy Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Turquoise, Orange, Grey

Warranty Terms

Warranty Terms 1664772 GARDENA 18517-20 Schlauchwagen CleverRoll M Easy Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Turquoise, Orange, Grey

Description

The GARDENA tube wagon CleverRoll M Easy Set is a comfortable starter set for easy watering of medium-sized gardens.

The complete set for immediate start with work-saving functions
The hose reel set is already assembled and contains both a drum, a 20 m garden hose and a sprayer, and all original GARDENA system parts that are essential for optimum watering the garden. The water hose is rolled up to the left or right with the ergonomic and retractable handle after work has been completed. The hose guide above the drum provides ideal support. It makes the rolling up easier and more uniform.

This mobile hose reel has something to offer
The mobile garden reel offers a maximum hose capacity of 60 m 13 mm (1/2"). Hoses with sizes of 50 m 15 mm (5/8") or 35 m 19 mm (3/4") will fit on them On the inside of the drum is the angled hose connection, which prevents a bending of the hose. This ensures an unrestricted water flow. The handle is height-adjustable and can be easily pushed downwards after use. Simple and convenient.

The innovative Kick&Stand function ensures stability
Thanks to its special construction and the high level of wheels, the hose carrier is absolutely stable. Even pulling the hose can do nothing to prevent the hose trolley. The pedestal can be easily folded out and prevents it from falling over during use. It can be easily folded back for storage. Easy to use, no tipping, no lying around and knotting of the hose and also space-saving. Everything as you wish.

A highlight after the other
A special feature of this hose trolley is the drip stop. No water runs out both after use and during transport. Prevents unnecessary wastage of water. Another feature is the retaining clip on the fork. It keeps the piece of hose after use. The frost protection makes the set durable - for a permanent joy. The tap 2801 can be used to retrofit the professional system.

Useful, comfortable and high quality
Irrigation takes no effort with the hose carrier kit. After work, the watering set can be stored to save space. This garden hose set does WAS it. Thanks to the hose holder the hose is handy, when one needs it and also keeps it well, when one is not using it. The extensive accessories round off the first-class set. For good reason, the GARDENA tube wagon CleverRoll M Easy Set has received an award.

This text is machine translated.

Features

  • The frost-proof hose trolley set provides maximum water flow and is Ideal for medium-sized gardens

Scope of delivery

  • 1 x FLEX Hose 20m
  • 1x cleaning nozzle
  • 1 x Water stop
  • 3 x hose connector
  • 2x tap connector
  • 1x adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)