• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18547-20 CleverRoll M Easy Metall Set Hose cart 13 mm 25 m 1/2" 1 pc(s) Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA hose wagon CleverRoll M easy metal set

  • The flexible watering solution and practical storage options with the hose wagon CleverRoll M Easy Metal Set by GARDENA
  • Snowflake symbol with the words 'Frost Proof' underneath, on a turquoise circle. A black tick indicates frost resistance.
  • Symbol image for GARDENA 18547-20 CleverRoll M Easy Metall Set Hose cart 13 mm 25 m 1/2" 1 pc(s) Silver

Technical specifications

  • Hose drum capacity: 1/2", 5/8", 3/4" 60 m 50 m 35 m
Product type

Hose cart

Length

25 m

hose diameter

1/2"

Factory colour

Silver

Hose inside diameter

13 mm

Hose connection

Hose connector

Material (details)

Metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891796 GARDENA 18547-20 CleverRoll M Easy Metall Set Hose cart 13 mm 25 m 1/2" 1 pc(s) Silver

Warranty Terms

Warranty Terms 1891796 GARDENA 18547-20 CleverRoll M Easy Metall Set Hose cart 13 mm 25 m 1/2" 1 pc(s) Silver

Description

The robust GARDENA tube wagon CleverRoll M Easy Metal Set allows space-saving storage of the garden hose and easy handling for watering. During irrigation, the hose adapter features specially designed-shaped stand and jacked-up wheels, making it particularly secure against grass or terrace and prevents it from tipping over. For an especially space-saving storage the pedestal and the hand grip can be folded in and the transportation grip can be pushed in. Thanks to the integrated hose routing the garden hose is always wound up evenly. Due to its high-quality materials and finish, this tube wagon is particularly robust and requires no maintenance. The sturdy metal drum ensures a very high load-carrying capacity and stability. The hose wagon CleverRoll M Easy Metal Set is the flexible and ideal solution for medium-sized gardens and can be easily maneuvered. A frost protection protects the hose nozzle set from damage from frost or snow. So that after use and transport no water runs in, the wagon has an integrated drip stop. The set contains a 25 meter long GARDENA Flex tube along with the CleverRoll M Easy Metal hose, all the original GARDENA system and connection elements required, as well as a cleaning syringe. The entire set is made in Germany and comes with a 5-year manufacturer's warranty from GARDENA.

This text is machine translated.

Features

  • Flexible irrigation solution: Ideal for use around the house and in medium-sized gardens

Scope of delivery

  • Hose reel
  • 25 m Comfort FLEX hose
  • Nozzle sprayer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)