• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2302367 Irrigation control 2-Zone TPR Mechanical Water Timer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

294 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-Zone TPR Mechanical Water Timer

  • Waters two areas from one faucet
  • Watering time of up to two hours
  • Switch to manual operation at any time

Technical specifications

Product type

Irrigation control

Irrigation time

5 - 120 min

not cloud-enabled

Irrigation frequency

On demand

Irrigation cycles per day

When pressing

Type

analogue

Power supply (LOV)

not required

Hose connection

24.2 mm (3/4") IT

30.3 mm (1") IT

Hose connector

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302367 TOOLCRAFT 2302367 Irrigation control 2-Zone TPR Mechanical Water Timer

Description

Features

  • Ergonomic swivel control knob
  • Durable ABS high-impact construction
  • Dial with comfort grip for easy use

Scope of delivery

  • Water Timer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)