• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9612294 drip Irrigation control

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Drip irrigation system with solar water pumps and kits

  • Solar panel with rechargeable built-in battery
  • Max. connection of 15 drippers
  • Programmable irrigation with built-in water pump
  • Flow rate: 45 L/hr
  • Pumping head: max. 4m

Our service for you

Technical specifications

  • Kits include 15 drippers (2L/min) (15 m )
  • Flexible for many different scenes
  • Water flow rate 45 L/H
  • Pumping head max. 4m
  • 18650 Lithium Battery with 2000 mah
  • Solar panel : 1.5W monocrystalline silicon panel)
  • Working frequency 12 hrs to 7 days
  • Watering duration form 15 sec to 30 mins
Product type

Irrigation control

Irrigation time

0 - 30 min

Irrigation frequency

On demand

Type

digital

Power supply (LOV)

Li-ion rechargeable batteries

solar-powered

Hose connection

4 mm

Hub

Not required

Operating voltage

3.7 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204098 TOOLCRAFT TO-9612294 drip Irrigation control

Warranty Terms

Warranty Terms 3204098 TOOLCRAFT TO-9612294 drip Irrigation control

Description

Drip irrigation system with solar water pumps and installation accessories.

This text is machine translated.

Features

  • Built-in water pump for automatic watering
  • Designed for no faucet situation
  • 1.5 W monocrystalline silicon solar panel
  • 2600 mAh detachable Lithium battery, can be charged via USB on cloudy days
  • Ready-to-use set
  • Anti-siphon
  • IP54 water resistant

Scope of delivery

  • Outdoor irrigation pump x 1
  • Battery for pump x 1
  • Wall mount for pump x 1
  • Screw x6
  • 1.5W Solar panel x 1
  • Pole pointed for solar panel x 1
  • Pole mount for solar panel x 1
  • 1m x 4 mm Pipe x 1
  • 15m x 3mm Pipe x 1
  • USB-C® charging cable x 1
  • 4mm to 3mm pipe connector x1
  • Low Water level detector x 1
  • T-barb connector x 15
  • Filter × 1
  • Micro dripper x 15
  • Anti-backflow valve x 1
  • Cross connector x 1
  • Cable tie × 10
  • Sealing end x 3
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)