• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 19035-20 smart Irrigation Control Irrigation control

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Smart irritation control Irrigation control

  • Control of irrigation systems in up to six separate garden areas
  • Fully integrated in the GARDENA Smart system: All compatible devices can be controlled in one APP
  • Innovative and reliable GARDENA 24 V valve technology

Technical specifications

Product type

Irrigation control

Irrigation frequency

On demand

Power supply (LOV)

mains-powered

Hub

Required

Operating voltage

230 V

Control unit

Smart irrigation control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751772 GARDENA 19035-20 smart Irrigation Control Irrigation control

Warranty Terms

Warranty Terms 2751772 GARDENA 19035-20 smart Irrigation Control Irrigation control

Description

With GARDENA Smart irrigation control, you can access the garden independently of place and time. This intelligent device efficiently controls a garden irrigation system with up to six irrigation valves. For start-up, the GARDENA Smart APP and the separately available GARDENA Smart Gateway are required. In this way, up to six separate irrigation zones with different irrigation time plans can be set up. The operation is very easy thanks to the EasyApp control with the GARDENA Smart APP. The entire GARDENA Smart system with robotic lawnmower, Smart sensor and pump is fully networked for intelligent and automated garden care. The schedule wizard Auto Schedule plans carefully tailored watering times depending on the user's requirements, the current weather forecast and an optional GARDENA Smart sensor. EASYCONFIG guides you step by step through the easy setup. It is possible to integrate a smart home wizard such as Apple HomeKit or Amazon Alexa to use the advantages of voice control. More horticultural know-how can be found in the plant library, in order to find out everything worth knowing about the world of plants. If the irrigation control is optionally coupled with the GARDENA Smart sensor, soil moisture and temperature measurements can be collected. This data is used to adapt the irrigation plan efficiently and in a water-saving way. Even the current weather forecast is considered, so that the garden is always optimally watered. Thanks to the irrigation control, a classical irrigation system is upgraded to an intelligent, fully automatic system. The GARDENA Smart irritation control can be easily combined with the GARDENA sprinkler system or micro-drip system. It is compatible with every 24 V valve and the proven GARDENA valve technology allows highest reliability. The splash-proof irrigation control with its slim, robust design can be easily installed outdoors. The garden is always well supplied with the GARDENA Smart irritation control multi-channel control.

This text is machine translated.

Features

  • Fully integrated in the GARDENA Smart system: All compatible devices can be configured and controlled in only one APP
  • GARDENA Smart APP possesses an auto-schedule wizard for optimum watering at the right time
  • GARDENA Smart APP adjusts the schedules automatically depending upon the current smart sensor and weather data.

Scope of delivery

  • Mains adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 272.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)