• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4848702 Square sprinkler 336 m² (max.)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square sprinkler 336 m²

  • Irrigated area up to 336 m²
  • Maximum range: 21 m
  • Spray width max. 16 m
  • Fine adjustment of the spray width

Technical specifications

Product type

Square sprinkler

Area type

Square

Factory colour

Black

Orange

Dim

(W x H x D) 130 x 50 x 430 mm

Range (min.)

0 m

Range (max.)

21 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

16 m

Irrigated area

336 m² (max.)

Width

130 mm

Height

50 mm

Depth

430 mm

Hose connection

Hose connector

16 - 19 mm (3/4") Ø

13 mm (1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616234 TOOLCRAFT TO-4848702 Square sprinkler 336 m² (max.)

Description

Ideal sprinkler for watering various square surfaces up to a maximum of 336 m². He has a continuously adjustable range up to a maximum of 21 m and an individually adjustable spray width up to a maximum of 16 m. With its sliding tabs, it enables a simple setting of the irrigation areas. The fine-meshed nylon protective screen guarantees a simple cleaning and the protection of the nozzles from dirt. The 16 rubber nozzles prevent this clogging.

This text is machine translated.

Features

  • Plug-in coupling
  • 16 rubber nozzles
  • Simple range setting by sliding piece
  • Needle lock of the Nozzle Cleaning
  • Oscillation degree of at least 20 degrees and a maximum of 120 degrees.

Scope of delivery

  • 1 x square sprinkler

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)