• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1561111 Square sprinkler 418 m² (max.)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square sprinkler 418 m²

  • Irrigation length of 22 m
  • Irrigation width of 19 m
  • Irrigated area up to max. 418 m²

Technical specifications

Product type

Square sprinkler

Area type

Square

Dim

(W x H x D) 168 x 470 x 72.8 mm

Range (min.)

0 m

Range (max.)

22 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

19 m

Irrigated area

418 m² (max.)

Width

168 mm

Height

470 mm

Depth

72.8 mm

Hose connection

Hose connector

16 - 19 mm (3/4") Ø

13 mm (1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561111 TOOLCRAFT 1561111 Square sprinkler 418 m² (max.)

Description

Ideal sprinkler for watering a wide variety of rectangular areas up to a maximum of 418 m². It has a maximum range of 22 m and a maximum sprinkling width of 19 m. With its sliding tabs, it allows easy adjustment of the watering areas. The fine-mesh protective sieve guarantees easy cleaning and protection of the nozzles against contamination. The 18 rubber nozzles prevent clogging.

Features

  • Plug coupling
  • 18 rubber nozzles
  • Simple range adjustment by means of sliding tabs
  • Valve gate for nozzle cleaning
  • Degree of oscillation of at least 20 degrees and at most 120 degrees

Scope of delivery

  • 1 x square sprinkler

Hints

The maximum details of irrigation area, length and width refer to a constant water pressure of 2.76 bar.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)