• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1561112 Metal square sprinkler 418 m² (max.)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal square sprinkler 418 m²

  • Six switchable spray nozzles
  • Secure stand through metal base
  • Range max. 22 m
  • Blasting width max. 19 m
  • Irrigated area up to max. 418 m²
  • Fine adjustment of the blasting width

Technical specifications

Product type

Square sprinkler

Area type

Square

Factory colour

Silver

Dim

(W x H x D) 170 x 470 x 72.8 mm

Range (min.)

0 m

Range (max.)

22 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

19 m

Irrigated area

418 m² (max.)

Width

170 mm

Height

470 mm

Depth

72.8 mm

Hose connection

Hose connector

16 - 19 mm (3/4") Ø

13 mm (1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561112 TOOLCRAFT 1561112 Metal square sprinkler 418 m² (max.)

Description

Ideal sprinkler for watering from a whole range of square surfaces up to a maximum of 418 m². He has an infinitely adjustable range up to a maximum of 22 m and an individually adjustable spray width up to a maximum of 19 m. With its sliding tabs, it enables a simple setting of the irrigation areas. Six switchable (on/off) spray nozzles. The fine-meshed nylon protective screen guarantees a simple cleaning and the protection of the nozzles from dirt. The 18 rubber nozzles prevent this clogging. The wertigem square sprinkler is made of aluminum, which in contrast to the plastic is provided for safe stand.

Features

  • Simple range adjustment by means of sliding tabs
  • Valve gate for nozzle cleaning
  • Plug coupling
  • Irrigated area of max. 418 m²
  • 18 rubber nozzles
  • degree of oscillation: minimum 20 degrees, maximum 120 degrees
  • Six switchable spray nozzles

Scope of delivery

  • Manual x1
  • Main unit x1
  • Frequency/plug

Hints

The maximum details of irrigation area, length and width refer to a constant water pressure of 2.76 bar.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)