• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1951-20 Classic Fox Sprinkler 100 m² (max.)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic Sprinkler Fox

  • Award image for GARDENA 1951-20 Classic Fox Sprinkler 100 m² (max.)

Technical specifications

Product type

Sprinkler

Area type

Circular

Range (min.)

0 m

Range (max.)

11 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

11 m

Irrigated area

100 m² (max.)

Width

0 mm

Height

0 mm

Hose connection

Hose connector

Length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491513 GARDENA 1951-20 Classic Fox Sprinkler 100 m² (max.)

Warranty Terms

Warranty Terms 491513 GARDENA 1951-20 Classic Fox Sprinkler 100 m² (max.)

Description

Irrigated area: max. 100 m². Blasting area: max. 11 m diameter. The economical sprinkler for watering small areas such as beds and front garden.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)