• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18735-20 Stand

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Convert the sprinkler stand, irrigation stand, water sprinklers into a high sprinkler

  • Irrigation from above
  • Installation by click
  • Assembly without tools
  • Anchoring in the ground

Technical specifications

Product type

Stand

Factory colour

Silver-black

Dim

(W x H x D) 250 x 500 x 300 mm

Width

250 mm

Height

500 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042649 GARDENA 18735-20 Stand

Warranty Terms

Warranty Terms 3042649 GARDENA 18735-20 Stand

Description

The GARDENA rain tripod features a stable tripod that increases by 50 cm and therefore irrigation from above. Even watering from the top With the rain stand, a wide range of watering products can be increased by 50 cm. All GARDENA circular, square, spray and multi-surface sprinklers are quickly transformed into a high sprinkler that not only irrigates lawns and smaller plants. Terraced gardens, higher plants and vegetable or flower beds can be watered evenly from above. The spray width of the installed water sprinkler will also increase by 0.5 to 1 m. Easy installation and stable support The installation will be carried out without any tools. The tripod legs can be folded in and out quickly. This also allows the stand to be stored space-saving. To stabilize the three legs, metal herrings are supplied that provide stability and support in any situation. The different types of sprinkler can be easily attached to the riser thanks to the connector. The location of which sprinkler is attached is described directly on the plate. Optimal irrigation for every garden Whether small or large lawns, GARDENA offers optimal mobile sprinklers for every type of garden and lawn. From spray sprinklers with a maximum area of 100 m² to surface and circular sprinklers that can irrigate lawns with a maximum area of 310 m², everything is represented in the GARDENA range. All except 1948, 8133 and 8137 can be converted into a high sprinkler in combination with the sprinkler stand and used in a wide variety of applications. Well thought out materials GARDENA is very careful about the selection of materials. The proportion of recycled plastics is high. More than 75% of the plastics used are made of recycled plastic made from household waste. High-Quality Products GARDENA places great importance on high-quality workmanship that ensures reliable tools in the manufacture of these products.

This text is machine translated.

Features

  • With an increase of 50 cm, higher plants and terraced beds can be watered in a larger area

Scope of delivery

  • Delivery scope
  • 1x GARDENA sprinkler stand
  • 3x rings made of metal

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)