• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01989-20 Drip irrigation connector set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drip irrigation connector set

  • Connection piece with control valve and water stop.
  • Award image for GARDENA 01989-20 Drip irrigation connector set

Technical specifications

Product type

Drip irrigation connector set

Type

Hose

Width

0 mm

Height

0 mm

Hose connection

Hose connector

Length

0 mm

Weight

0.07

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194080 GARDENA 01989-20 Drip irrigation connector set

Warranty Terms

Warranty Terms 1194080 GARDENA 01989-20 Drip irrigation connector set

Description

The GARDENA drip irrigation connection kit contains all the original GARDENA system parts, which are required for connection to the gardena drip irrigation: The Connection piece with control valve for the drip irrigation at the beginning, as well as a water stop for the end of the Perl-Regners. The parts are easy to install. The complete accessories in one package.

This text is machine translated.

Features

  • 13 mm (1/2") hose connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.28*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)