• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01968-20 Drip irrigation 7.5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drip irrigation, with fittings, 7.5 m

  • Targeted, water-saving irrigation of plants items
  • Ready to connect
  • Easy to use
  • Award image for GARDENA 01968-20 Drip irrigation 7.5 m

Technical specifications

Product type

Drip irrigation

Dim

(W x D) 250 mm x 300 mm

Type

Hose

Width

250 mm

Height

0 mm

Depth

300 mm

Hose connection

Hose connector

Hose length

7.5 m

Length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194078 GARDENA 01968-20 Drip irrigation 7.5 m

Warranty Terms

Warranty Terms 1194078 GARDENA 01968-20 Drip irrigation 7.5 m

Description

The GARDENA drip irrigation is especially well suited for targeted, water-efficient irrigation of plant items, because even at low pressure it fulfils its function. It is complete with all original GARDENA system parts and with manual valve for flow and pressure regulation. The drip irrigation has a length of 7.5 m. It is both be shortened as well as by simply plugging together up to a maximum of 30 m can be extended.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.28*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)