• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1561116 Control valve 13 mm (1/2") Ø, Hose connector with pressure regulator

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

815 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterstop connector 1/2 inch (13 mm)

  • Comfortable handling even in wet conditions
  • Compatible with all standard water plug systems

Technical specifications

  • Compatible with the quick connect system; changing tool without turning off the tap
Product type

Control valve

Features

with pressure regulator

Material

ABS plastic

Hose connection

13 mm (1/2") Ø

Hose connector

Length

43 mm

Width

130 mm

Height

85 mm

Dim

(L x W x H) 43 x 130 x 85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561116 TOOLCRAFT 1561116 Control valve 13 mm (1/2") Ø, Hose connector with pressure regulator

Description

Makes it easy to change the connection devices, especially at high water pressure. Comfortable water extraction as well as regulation and shut the water flow at the end of the hose. In addition, this is best suited for continuous regulation and shut the water flow in the course of the 2-way hose outlet of a Y-piece.

This text is machine translated.

Features

  • Continuous regulation and shut the water flow.

Scope of delivery

  • 1 x Waterstop connector

Hints

Compatible with all standard water plug systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)