• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7153944 Duo Irrigation control

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo water computer

  • Easily control 2 different irrigation areas with two valves
  • Individual watering plan for each zone
  • Next irrigation time reminder
  • A round, half-filled clock displays a time span of 1-239 minutes.
  • Symbol of a tap, underneath the inscription '33.3 mm (G1) 26.5 mm (G3/4)', indicating standard sizes for water connections.
  • Two enlarged drawn socket connections of a threaded coupling in perspective view, symbolism for better identifiability.

Technical specifications

  • 2 controllable outlet
Product type

Irrigation control

Irrigation time

1 - 239 min

Irrigation frequency

daily

Type

digital

Power supply (LOV)

battery-powered

Hose connection

Hose connector

Operating voltage

3 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384648 TOOLCRAFT TO-7153944 Duo Irrigation control

Description


The sun is shining - and the garden is pouring on its own
A relaxed setting: You sit in the garden with a cup of coffee or an ice cream while the irrigation system, like by magic, automatically uses flowers, shrubs and meadow. The Duo irrigation computer allows you to control two different watering ranges with individual schedules. The irrigation frequency can be set from 1 time per hour to every 12 hours - daily or with a distance of up to seven days. The duration of the watering can range from one minute or up to almost four hours, whereby the start of the sequence can be individually defined. Despite programming, manual watering is of course possible at any time and if rain is required, the program can be suspended for a specified period of 12 hours to seven days. After this interruption has expired, the plan is automatically continued. Especially convenient: The irrigation computer gives alarm in case of weak battery and is splash-proof according to IPX4.

This text is machine translated.

Features

  • Manual watering for each zone
  • Rain delay function
  • Easy to turn off all plans
  • Start time function
  • Low power alert
  • Watering frequency from every 1 hour to 12 hours or every 1 day to 7 days
  • Watering duration from 1 min to 3h59m
  • 12/24h display
  • IPX4 rating

Scope of delivery

  • Water timer
  • 2x Hose connectors
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)