• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 19040-20 smart Sensor Soil moisture sensor

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Smart sensor

  • Smart soil moisture meter for fully automatic watering of the garden with the GARDENA Smart APP

Technical specifications

  • Soil moisture: 0 - 100 %
  • Outdoor temperature: -1 - 50 °C.
Product type

Soil moisture sensor

Power supply (LOV)

battery-powered

Control unit

Smart system

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356006 GARDENA 19040-20 smart Sensor Soil moisture sensor

Warranty Terms

Warranty Terms 2356006 GARDENA 19040-20 smart Sensor Soil moisture sensor

Description

The Smart sensor is part of the modern and especially flexible world of the GARDENA Smart system. The intelligent sensor delivers important and current measurement data from the garden. The moisture of the soil is measured quickly and precisely. Together with the Smart gateway required for operation and the free GARDENA Smart APP, an intelligent GARDENA Smart irrigation control based on the measured soil moisture supplies plants with water only when it is really necessary. This saves water through the prevention of unnecessary irrigation processes. Due to its compact design, the Smart sensor can not only be used on a lawn or in flower beds, but also optionally in plant buckets or flower boxes on the balcony or the terrace. The large sensor area measures the soil moisture precisely in different depths and qualities of the earth. The use on a lawn does not interfere with the robotic lawnmower or lawn mower, because the head section of the sensor is particularly flat. For the flexible and wireless operation via radio 2 AA-batteries, which permit the safe and continuous use over a complete garden season. The Smart sensor can measure the temperature in addition to the moisture of the ground and can send it to the GARDENA Smart APP via the Smart gateway, which is contained in all GARDENA Smart system start sets, from where the user can monitor further Smart devices in the system and control them from any location.

This text is machine translated.

Features

  • Particularly large measuring field makes it possible to measure the moisture at the decisive point, for example deeper in the lawn and less deep in flower pots

Hints

Can only be used in conjunction with a smart system set

System requirements

  • (WLAN) Router, Internet access, Smartphone, Tablet or PC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.97*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.