• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01868-20 Sensor extension cable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable for soil moisture sensor

  • 10 m long extension cable
  • Expandable up to 105 m.
  • Connection between sensor and connected irrigation control
  • Efficient Watering: Every Drop Counts. gardena.com/cleverwatering.

Technical specifications

  • Cable length 10 m
Product type

Sensor extension cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355929 GARDENA 01868-20 Sensor extension cable

Warranty Terms

Warranty Terms 2355929 GARDENA 01868-20 Sensor extension cable

Description

The extension cable has a length of 10 m. The connection cable of the soil moisture sensor can thus be extended by 100 m, in order to bridge larger distances in the garden. The extension cable is simply attached to the connection cable. It can be used above or below ground.

This text is machine translated.

Features

  • Expandable: In total, the connection cable for the soil moisture sensor can be extended to up to 105 m.
  • Extension cable provides a secure and stable connection between the sensor and the connected Irrigation control her
  • Extends the connection cable of the soil moisture sensor for a flexible placement in the garden.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)