• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 16000-20 AquaPrecise Computerised irrigation

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA AquaPrecise irrigation system, solar powered, for lawn

  • AquaPrecise all-in-one irrigation system: Comfortable, flexible, precise lawn irrigation. Easy to install

Technical specifications

Product type

Computerised irrigation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360730 GARDENA 16000-20 AquaPrecise Computerised irrigation

User & Safety Instructions 3360730 GARDENA 16000-20 AquaPrecise Computerised irrigation

Warranty Terms

Warranty Terms 3360730 GARDENA 16000-20 AquaPrecise Computerised irrigation

Description

AquaPrecise is a solar-powered all-in-one irrigation solution for lawns, irrigating areas up to 320 m².

The all-in-one irrigation solution

The independent irrigation system is operated by a solar panel with electricity (depending on location and the position of the sun) and ensures reliable irrigation in all weather conditions. When the battery runs out, it can easily be charged via the USB-C port. The sprinkler irrigation system offers flexible installation options and can be used above ground with a garden hose or underground with the GARDENA pipeline (16021-20 pipeline shaft not included).

Precise, uniform irrigation

AquaPrecise offers contour-accurate irrigation of lawns up to 320 m². The multi-jet nozzle enables a spray range of up to 10 m with a uniform watering and thus provides for a precise, dose of water absorption by the plants. The low spray height prevents interference from wind and water splashes. The sprinkler system allows for uniform irrigation of flexible forms by individually programmed contour points.

Bluetooth APP

AquaPrecise provides convenient planning for easy programming of irrigation cycles. The installed valve opens and closes according to the specified time schedules. The current water flow and consumption can be tracked to control the water usage precisely. The system also provides a remote control via a Bluetooth® APP so that settings can be made and the contour can be programmed.

For all weather conditions

The irrigation system uses solar energy to charge the built-in battery to maintain operation consistently, regardless of weather conditions. This system ensures that the plants obtain the water they need, even in the case of prolonged cloudiness or changing weather conditions.

Complete irrigation solution

The package consists of the AquaPrecise, a mounting plate and 3 spikes for fixing. For easy installation.

*Depending on location and position of the sun. USB-C charging option

This text is machine translated.

Features

  • AquaPrecise all-in-one irrigation system: Comfortable, flexible, precise lawn irrigation. Easy to install
  • Optimum use of water – uniform distribution of water, precisely adapted to every garden form with AquaPrecise
  • Effortless irrigation planning, contour programming and consumption tracking with the GARDENA Bluetooth® APP

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)