• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 16001-20 AquaPrecise Irrigation control

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA pipeline irrigation system AquaPrecise, solar powered, for the lawn

  • AquaPrecise all-in-one irrigation system: Comfortable, flexible, precise lawn irrigation. Underground installed

Technical specifications

Product type

Irrigation control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360731 GARDENA 16001-20 AquaPrecise Irrigation control

User & Safety Instructions 3360731 GARDENA 16001-20 AquaPrecise Irrigation control

Warranty Terms

Warranty Terms 3360731 GARDENA 16001-20 AquaPrecise Irrigation control

Description

AquaPrecise is a solar-powered all-in-one irrigation solution for lawns, irrigating areas up to 320 m².

Inconspicuous underground installation

The AquaPrecise includes an irrigation control, a solar panel, a contour sprinkler head and a FlowBalance valve.

The independent irrigation system is powered by a solar panel (depending on location and the position of the sun) and provides reliable irrigation in all weather conditions. When the battery runs out, it can easily be charged via the USB-C port. The irrigation system comes with an underground storage box with 3/4" external thread, which is compatible with the GARDENA pipeline.

Precise, uniform irrigation

AquaPrecise offers contour-accurate irrigation of lawns up to 320 m². The contoured sprinkler head allows for a spray range of up to 10 m with uniform rainfall and thus ensures precise water absorption by the plants. The low spray height prevents interference from wind and water splashes. The sprinkler system allows for uniform irrigation of flexible forms by individually programmed contour points.

Bluetooth APP

AquaPrecise offers easy programming of irrigation cycles with the integrated irrigation control. The FlowBalance valve opens and closes according to the specified schedules. The current water flow and consumption can be tracked to control the water usage precisely. The system also provides remote control via the GARDENA Bluetooth® APP to make adjustments and to program the contour.

For all weather conditions

The irrigation system uses solar energy to charge the built-in battery to maintain operation consistently, regardless of weather conditions. This system ensures that the plants obtain the water they need, even in the case of prolonged cloudiness or changing weather conditions.

Complete irrigation solution

The package includes a GARDENA AquaPrecise irrigation system, a pipeline box, a cover and a winter lid as well as three spikes needed for a stable fixing.

This text is machine translated.

Features

  • AquaPrecise all-in-one irrigation system: Comfortable, flexible, precise lawn irrigation. Underground installed
  • Optimum use of water – uniform distribution of water, precisely adapted to every garden form with AquaPrecise
  • Effortless irrigation planning, contour programming and consumption tracking with the GARDENA Bluetooth® APP

Scope of delivery

  • GARDENA AquaPrecise irrigation system
  • Pipeline box
  • Cover:
  • Winter cover
  • 3 Spikes
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.99*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)