• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18350-20 AquaCount Water meter

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena Water Meter

  • Irrigation according to size
  • Tool-free use
  • Frost and UV resistant
  • Symbol with a snowflake and sun motif representing 'FROST' and 'UV'. A tick in a black circle signals confirmation.

Technical specifications

Product type

Water meter

Type

digital

Power supply (LOV)

battery-powered

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568528 GARDENA 18350-20 AquaCount Water meter

Warranty Terms

Warranty Terms 2568528 GARDENA 18350-20 AquaCount Water meter

Description

The AquaCount water meter by GARDENA helps not only to measure your own water consumption during irrigation at any time, but also to save sustainable water. The garden water meter can be easily attached and operated: The battery-powered water meter is immediately ready for use and can be cleaned easily. The connection is made directly at the tap or at the end of the hose and is possible in horizontal as well as vertical direction. The display can be rotated and read easily in any position. The clever one-button operation also gives a detailed view of the water consumption per day, per season, the exact consumption per irrigation process and the flow rate per minute in liters. The AquaCount water meter also impresses by its high-quality materials, which provide for robustness, frost protection and UV-stability. This product quality is guaranteed by GARDENA for five years.

This text is machine translated.

Features

  • Connects to the tap or the end of the hose in horizontal and vertical position, with a rotatable display that can be easily read in any position

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)