• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01285-20 9 V Bluetooth® Irrigation valve

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Irrigation valve 9 V Bluetooth

  • Automatic and time-saving watering of the garden
  • Easy connection and configuration via free Gardena Bluetooth® app
  • Control within 10 m.

Technical specifications

Product type

Irrigation valve

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355882 GARDENA 01285-20 9 V Bluetooth® Irrigation valve

Description

The Gardena irrigation valve 9 V Bluetooth® is used to control irrigation systems. Consisting of 9 V control and 9 V irrigation valve, the 9 V irrigation valve can be easily programd to smartphone or tablet via Gardena Bluetooth App® from a distance of up to 10 m from the device. Six different irrigation plans are possible, for which time, duration and days of the week can be set. All set watering times can be conveniently reduced centrally or the watering can be paused for several days. Status LEDs provide information about Bluetooth® connection, battery status and irrigation. ‘Water Now‘ Function: If watering is to be started immediately, it can be activated manually or with the app without changing settings. Can be used with Gardena soil moisture sensor.

This text is machine translated.

Features

  • Includes Bluetooth® control unit with convenient functions and up to 6 automated Irrigation plans
  • The valve geometry is flow-optimized for minimum pressure losses of the flowing water
  • Wireless connection between valve and app-programmable control unit as well Approximately one year running time with 9 V alkaline battery

Scope of delivery

  • Irrigation valve 9 V
  • 9 V Bluetooth® control unit.

System requirements

  • Gardena Bluetooth® app, Android 5.0 or higher or iOS 12.X, Bluetooth® Low Energy 4.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)