• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 9 V Bluetooth® Set 01286-20 Valve box

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Valve box 9 V Bluetooth action set

  • Automatic and time-saving watering of the garden
  • Easy connection and configuration via the free Gardena Bluetooth® app
  • Control within 10 m.

Technical specifications

Product type

Valve box

Height

200 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355883 GARDENA 9 V Bluetooth® Set 01286-20 Valve box

Description

The Gardena Set for controlling irrigation systems consists of three irrigation valves 9 V Bluetooth® and a valve box V 3. The watering valves 9 V can be programd easily to smartphone or tablet via Gardena Bluetooth App®, from a distance of up to 10 m from the device. Six different irrigation plans are possible for each valve, for which time, duration and weekdays can be set. Status LEDs provide information about Bluetooth® connection, battery status and irrigation. ‘Water Now‘ Function: If watering is to be started immediately, it can be activated manually without changing the settings. Can be used with Gardena soil moisture sensor.

This text is machine translated.

Features

  • Includes Bluetooth® control unit with convenient functions and up to 6 automated Irrigation plans
  • The valve geometry is flow-optimized for minimum pressure losses of the flowing water
  • Wireless connection between valve and app-programmable control unit and approximately one year running time with 9 V alkaline battery.

Scope of delivery

  • Valve BOX V3
  • 3 x irrigation valve 9 V Bluetooth®.

System requirements

  • Gardena Bluetooth® app, Android 5.0 or higher or iOS 12.X, Bluetooth® Low Energy 4.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.99*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)