• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01867-20 Soil moisture sensor

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA soil humidity sensor

  • Automatically optimized irrigation with the soil humidity sensor
  • 'Every Drop Counts.' Water droplet symbol with text 'Efficient Irrigation'. Link to website gardena.com/cleverwatering.

Technical specifications

Product type

Soil moisture sensor

Power supply (LOV)

battery-powered

Height

100 mm

Length

200 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355928 GARDENA 01867-20 Soil moisture sensor

Warranty Terms

Warranty Terms 2355928 GARDENA 01867-20 Soil moisture sensor

Description

The moisture sensor from GARDENA automatically ensures that the garden is watered according to demand and water saving - thanks to measurements of the existing moisture content. This compact humidity meter operates according to an electro-thermal measurement principle and transmits the measured moisture content to an automatic irrigation control. Depending on the moisture level, the current watering cycle of the irrigation system is then skipped or stopped. In this way, the plants receive a reliable and accurate care. The sensor is compatible with the GARDENA irrigation and multi-channel controls. The 5 meter long connection cable enables a flexible positioning and can be supplemented if necessary with an extension cable. Thanks to its small and compact size, the Ideal sensor is suitable for beds and plants. The low height and flat top allow it to be used in combination with lawn mowers and lawnmowers. For accurate monitoring, all measured values on the connected irrigation control are to be seen. A low energy level of the two AA batteries (not included), which allow about one year of operating time, is displayed on the irrigation control as well as on an LED in the battery compartment, ensuring continued reliable operation.

This text is machine translated.

Features

  • Setting the switching point is done using the irrigation control; the measured soil moisture is also displayed there

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.97*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)