• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7153950 Water meter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

469 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Water Flow Meter, IPX5

  • 4 flow measurement modes
  • Low battery indicator
  • Litre/gallon display
  • A tap symbol with the inscription '26.5 mm (G3/4)', indicating the size of the connection.
  • '1x': Symmetrical image of a screw thread; possible representation of a component or tool in an assembly instruction.

Technical specifications

Product type

Water meter

Power supply (LOV)

battery-powered

Hose connection

Hose connector

Operating voltage

3 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384650 TOOLCRAFT TO-7153950 Water meter

Conformity certificate

Conformity certificate 2384650 TOOLCRAFT TO-7153950 Water meter

Description


Water consumption always in view
Water is increasingly and rightly perceived as a valuable raw material. It makes sense to monitor the consumption with the water flow meter. The current water flow rate can be displayed in real time, the last water consumption taken, the daily average water consumption over seven days and the total consumption. The display is either in liters or gallons. The comes with a manual and battery for immediate use. If the power of the battery decreases, the device conveniently indicates this.

This text is machine translated.

Features

  • 4 flow measurement modes:
  • - Real time water flow rate
  • - Last water usage amount
  • - Daily average water consumption over 7 days
  • - Total water consumption
  • IPX5 protection rating

Scope of delivery

  • Water meter
  • CR2032 battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.77*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)