• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5806882 Safety mains socket Rubber 250 V AC Black IP44

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

367 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact socket, IP44

  • Protective contact rubber socket
  • Suitable for cables up to H07RN-F H05RR-F 3G1.5 mm²
  • IP44

Our service for you

Technical specifications

Product type

Safety mains socket

Nominal voltage

250 V AC

Load (max.)

16 A

Material

Rubber

Factory colour

Black

IP44

Dim

(L x W x H) 120 x 70 x 52 mm

Width

70 mm

Height

52 mm

Length

120 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903441 Sygonix SY-5806882 Safety mains socket Rubber 250 V AC Black IP44

Warranty Terms

Warranty Terms 2903441 Sygonix SY-5806882 Safety mains socket Rubber 250 V AC Black IP44

Description

The Sygonix earthing contact rubber coupler in black is suitable for interior and exterior use, thanks to IP44.

This text is machine translated.

Scope of delivery

  • Socket
  • User manual

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)