• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6618474 Safety mains socket TPE 250 V AC Black IP44

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

760 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact socket, IP44, 250V, 16A

  • Protective contact rubber socket with weatherproof cover
  • Suitable for cable cross-section up to max. 1.5 mm²
  • IP44

Our service for you

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V AC

Load (max.)

16 A

Material

TPE

Factory colour

Black

IP44

Dim

(L x W x H) 55 x 55 x 125 mm

Width

55 mm

Height

125 mm

Length

55 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3309237 Sygonix SY-6618474 Safety mains socket TPE 250 V AC Black IP44

User & Safety Instructions

User & Safety Instructions 3309237 Sygonix SY-6618474 Safety mains socket TPE 250 V AC Black IP44

Warranty Terms

Warranty Terms 3309237 Sygonix SY-6618474 Safety mains socket TPE 250 V AC Black IP44

Description

Scope of delivery

  • Socket

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)