• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7279830 Safety plug Plastic 250 V AC Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1858 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UK power plug, black

  • Rewireable Type G plug suitable for the United Kingdom, Ireland, Hong Kong, and other regions
  • Suitable for cable cross sections up to 1.5 mm²
  • Compliant with BS1363 standard
  • Rated for 250 V, 13 A

Our service for you

Technical specifications

Product type

Safety plug

Connector version

angled

Nominal voltage

250 V AC

Load (max.)

13 A

Material

Plastic

Factory colour

Black

For mains outlet

G

Destination

Hong Kong, United Kingdom

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639915 Sygonix SY-7279830 Safety plug Plastic 250 V AC Black

Warranty Terms

Warranty Terms 3639915 Sygonix SY-7279830 Safety plug Plastic 250 V AC Black

Description

The G-type rewireable safety plug is designed for regions such as Great Britain, Ireland and Hong Kong. It is the right choice for country-specific adjustment or retrofitting of network cable.

Design as per standard
It complies with BS1363 and is specified for a nominal voltage of 250 V/AC and a current load of up to 13 A, WAS ensures a standard-compliant application.

Angled execution
Through the angled design made of plastic the plug enables a flat and space-saving guide of cables with cross-sections up to 1.5 mm2.

This text is machine translated.

Scope of delivery

  • UK plug

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)