
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
7% = € 0.12
€ 1.55
10
10% = € 0.17
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
Protective contact socket, black, 250V, 16A
- Rewireable protective contact socket
- Suitable for cable cross-section up to max. 1.5 mm²
- 250V, 16A
Technical specifications
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
250 V AC
- Load (max.)
16 A
- Material
Polypropylene (PP)
- Factory colour
Black
- Dim
(L x W x H) 54 x 54 x 76 mm
- Width
54 mm
- Height
76 mm
- Length
54 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3314692 Sygonix SY-6629384 Safety mains socket Polypropylene (PP) 250 V AC Black
User & Safety Instructions
User & Safety Instructions 3314692 Sygonix SY-6629384 Safety mains socket Polypropylene (PP) 250 V AC Black
Warranty Terms
Warranty Terms 3314692 Sygonix SY-6629384 Safety mains socket Polypropylene (PP) 250 V AC Black
Description
Scope of delivery
- Socket









