• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 19209-20 smart Irrigation Control Sensor Set Irrigation control

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

smart irrigation control sensor set

  • Set with irrigation control, smart sensor and smart gateway
  • Irrigation of up to 6 garden areas via Gardena Smart APP possible
  • Controllable via Gardena Smart APP at any time and at any time Any place
  • Symbol image for GARDENA 19209-20 smart Irrigation Control Sensor Set Irrigation control

Technical specifications

Product type

Irrigation control

Irrigation frequency

On demand

Power supply (LOV)

battery-powered

mains-powered

Hub

Required, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355921 GARDENA 19209-20 smart Irrigation Control Sensor Set Irrigation control

Description

Gardena Smart Irrigation Control allows you to flexibly control up to six independant irrigation zones using Gardena Smart APP, for example in Gardena Micro-Drip or the sprinkler system. Up to 6 watering valves can be connected 24 V. Individual watering intervals can also be regulated with different water requirements for individual plant areas. In conjunction with a Gardena Smart Sensor per watering zone, unnecessary watering is avoided. The Gardena Smart Sensor reliably measures the soil temperature and determines the soil moisture over an extra large sensor zone exactly where it is important, at the root of the plants. This ensures that plants are irrigated according to their needs and efficiently. With the Gardena Smart Irrigation Control, alternative water sources, e.g. rainwater cisterns, can also be controlled. The Gardena Smart Irrigation Control is splash-proof and thus suitable for installation in outdoor areas. The smart gateway provides central networking, which establishes an Internet connection via an existing router. As the heart of the smart system, it takes over wireless network communication between all Gardena Smart system devices in the garden and the Gardena Smart APP.

This text is machine translated.

Features

  • Set contains smart irrigation control, smart sensor and smart gateway for individually adjustable, automatic and time-saving garden watering
  • smart irrigation control makes existing irrigation systems smart and Allows watering of up to 6 garden areas via Gardena smart APP
  • Compact smart sensor with large field of view measures the humidity and temperature of the soil precisely at the roots of the plants and enables demand-oriented, economical irrigation
  • smart Gateway with a long range thanks to secure and powerful wireless technology Serves as a central connection between the Internet router and the smart system Via WLAN or LAN cable
  • Gardena Smart APP offers helpful assistants and allows you to control and manage the smart irrigation system at any time and anywhere.

Scope of delivery

  • smart irrigation control
  • smart sensor
  • smart gateway.

System requirements

  • (WLAN) Router, Internet access, Smartphone, Tablet or PC

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.