• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01251-20 Irrigation valve

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Irrigation valve 9V

  • Energy-saving 9-V electric solenoid valve technology
  • Manual opening/closing possible
  • Flow-optimized valve geometry for minimal pressure loss
  • Award image for GARDENA 01251-20 Irrigation valve

Technical specifications

Product type

Irrigation valve

Irrigation time

1 - 599 min

not cloud-enabled

Power supply (LOV)

battery-powered

Hose connection

30.3 mm (1") IT

Hub

Not required

Operating voltage

9 V

Transfer type

Wireless (1075099)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464593 GARDENA 01251-20 Irrigation valve

Description

Via a mobile programming unit can be used to control parts program, which can then be attached to an irrigation valve and in accordance with the data entered the flow of water opening and closing. Everything works wirelessly and it can be any number of 9 V irrigation valves control. The Irrigation valve controls your irrigation system, if there is no power connection is available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)