• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01273-20 Pump control unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump control 24 V

  • With 10 m cable for connection to the irrigation control
  • Can be extended up to 50 m
  • Mindestkabelquerschnit 0.25 mm²

Technical specifications

Product type

Pump control unit

Irrigation time

not cloud-enabled

Power supply (LOV)

mains-powered

Hub

Not required

Operating voltage

24 V

Transfer type

Corded (1075100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464596 GARDENA 01273-20 Pump control unit

Description

The pump control with 24 V allows you to start a pump up to 2000 W in combination with a irrigation control.

This text is machine translated.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.