• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09008-47 10500 Basic Effluent sump pump 10500 l/h 5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wastewater submersible pump 10500 BASIC

  • Powerful waste water submersible pump with low power consumption for draining, pumping and emptying

Technical specifications

  • Max. Pressure 0.5 bar
  • Max. Media temperature 35 °C.
  • Connection cable H05 RNF
Product type

Effluent sump pump

Max. delivery head

5 m

Max. feed rate

10500 l/h

Max. discharge pressure

0.5 bar

Power consumption (P1)

400 W

Immersion depth

7 m

Max. cable length

10 m

Weight

3.7 kg

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042631 GARDENA 09008-47 10500 Basic Effluent sump pump 10500 l/h 5 m

Warranty Terms

Warranty Terms 3042631 GARDENA 09008-47 10500 Basic Effluent sump pump 10500 l/h 5 m

Description

The GARDENA 10500 BASIC waste water submersible pump is a powerful electric pump with low power consumption for dirty drainage tasks. It is an attractive, practical and robust pump, which is perfect for draining, pumping and draining dirty water. The high reliability is supported by self-protecting technologies. The immersion pump is equipped with a thermal protection switch and an adjustable float switch with an optional continuous operation, which prevents overheating and a dry run of the pump. The drive shaft is made of stainless steel for additional mechanical durability. The powerful dirty water submersible pump is a good choice for many applications: It can be used in ponds, drainage shafts, soapy shafts, pits, rain barrels and during floods and is Ideal for dirty water with sand particles up to a size of 25 mm. The 400 W motor has the power to pump up to 10500 liters of waste water per hour, and can be used up to a maximum depth of 6 meters. In addition, the 10500 BASIC submersible pump comes with carrying handle for easy transport to any location. The pump is very well suitable for drainage ponds or pits and makes it possible to extract waste water efficiently from those places where it is not desired. This practical multipurpose submersible pump is suitable not only for outdoor use, but also eliminates floods in the household, such as a flooded cellar. Developed for maximum performance, this pump offers a good price performance ratio, efficiency and reliability.

This text is machine translated.

Features

  • Long durability through stainless steel shaft
  • Designed for dirty water with dirt and sand particles up to a size of 25 mm

Scope of delivery

  • Delivery scope
  • 1x GARDENA waste water submersible pump 10,500 basic
  • 1x hose adapter for 25mm (1 inch), 38mm (1 ½ inch), threaded connections for G 1" and G 1 ½"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)