• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

  • 12 V DC
  • Height 6 m
  • 10 l/min flow rate

Technical specifications

Product type

Low voltage submersible pump

Max. delivery head

6 m

Max. feed rate

600 l/h

Max. discharge pressure

0.6 bar

Operating voltage

12 V

Max. cable length

1 m

Height

80 mm

(Ø)

38 mm

Dim

(Ø x H) 38 mm x 80 mm

Weight

145 g

Current consumption

0.9 - 1.7 A

Operating voltage

voltage12 V DC

Documents & Downloads

Datasheet

Datasheet 539090 Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

User & Safety Instructions

User & Safety Instructions 539090 Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

User & Safety Instructions 539090 Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

Information

Information 539090 Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

Conformity certificate

Conformity certificate 539090 Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m

Description

This Barwig 0444 Typ 04 Low voltage submersible pump 600 l/h 6 m is a true powerhouses and can also be used when you are on the move. It can offer up to 30 mins continuous operating time when connected to a suitable power unit, a car battery or a solar power system. With model BWV 04 (Order No. 539090), continuous operation is also possible at 6 - 9 V via the current induced water cooling.

Features

  • Switch-on duration 30 min.
  • Screw connection Ø 10 mm
  • Dry-run sealing with permanent lubrication.

Hints

For the operation of the pump is a power supply or a suitable power source is needed.
Temperature resistant up to 60 °C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98€ 181.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)