• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sicce 571007 Wet intake submersible pump 3000 l/h 3.10 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat-sucking clear water pump Ultrazero

  • Max. delivery rate 3000 l/h
  • Max. delivery height 3.1 m
  • Suction of up to 3 mm residual flow

Technical specifications

Product type

Wet intake submersible pump

Max. delivery head

3.10 m

Max. feed rate

3000 l/h

Max. discharge pressure

0.31 bar

Operating voltage

230 V

Power consumption (P1)

80 W

Connection

26.44 mm (3/4") AG/ Hose connection Ø 20 mm (3/4")

Max. size of solids

3 mm

Immersion depth

7 m

Max. cable length

6 m

Operating time (OT)

100%

Float switch

No

Overload protection

No

Height

155 mm

(Ø)

135 mm

Dim

(Ø x H) 135 mm x 155 mm

Weight

2.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 571007 Sicce 571007 Wet intake submersible pump 3000 l/h 3.10 m

Conformity certificate

Conformity certificate 571007 Sicce 571007 Wet intake submersible pump 3000 l/h 3.10 m

Description

Ideal for flooded cellars or garages. This pump operates even at a residual water level of 3 mm. Matching hose connectors, 24.2 3/4" female thread x 20 mm (item no. 57 20 32)

Features

  • Pressure connection 26.44 mm (3/4") AG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97€ 90.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)