• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9632055 Clean water submersible pump 17000 l/h 9 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

104 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft submersible pump for clean water, with floating switch, 550 W, 17000 l/h, IPX8, grey and green

  • For clear fresh water
  • With floating switch
  • Flow rate: max. 17000 l/h
  • Delivery height: max. 9 m
  • IPX8 waterproof

Technical specifications

  • Overheat protection (135°C)
  • Operating and storage temperature: 0-35°C
Product type

Clean water submersible pump

Max. delivery head

9 m

Max. feed rate

17000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V AC

Power consumption (P1)

550 W

Pressure connection

25 mm (1") Ø

32 mm (1 1/4") Ø

Max. size of solids

5 mm

Immersion depth

7 m

Max. cable length

10 m

Length

162 mm

Width

165 mm

Height

258 mm

Dim

(L x W x H) 162 x 165 x 258 mm

Weight

4.8 kg

IPX8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210685 TOOLCRAFT TO-9632055 Clean water submersible pump 17000 l/h 9 m

Description

Drain off excess water
The clear water pump is intended for private use, e.g. in a hobby garden. The clear water pump is used, e.g., recirculate/drain containers (rain water cistern), water supply of suitable devices in the garden via a house well (ground water) or pumping off water, e.g. from a swimming pool. The submersible pump is waterproof according to IPX8 and can handle a maximum pump height of six meters.
Automatic activation when level increases
An adjustable float switch allows the pump to be activated at a preset water level: The pump starts working automatically from a water level of 5 mm and removes the water thanks to adjustable feet up to a water level of 1 mm.
Manual operation
Switching the submerged pump on and off is always possible even during operation: A floating switch which drives onto the surface of the water allows manual operation of the pump at any time. When the maximum operating temperature exceeds 135 degrees, the "TOOLCRAFT submersible pump for fresh water" switches off automatically. The device is delivered with hose adapter and instructions for use.

This text is machine translated.

Features

  • For clear fresh water
  • Flat suction up to 1 mm residual water level
  • Pump start possible from a low water level of 5 mm
  • Adjustable floating switch
  • Adjustable supporting feet for increasing the suction area
  • Manual continuous operation possible by fixing float switch vertically on frame
  • Flow rate: max.17500 l/h
  • Delivery height max. 9 m
  • IPX8

Scope of delivery

  • 1x Submersible pump
  • 1x Hose adapter
  • 1x Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)