• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11336382 TC 7500 Effluent sump pump 7500 l/h 5 m

1/6
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT DRAINAGE SUBMERSIBLE PUMP TC 7500

  • Compact design with vertical outlet and integrated float switch, ideal for narrow shafts
  • Corrosion-resistant plastic casing
  • Multi-dimensional connection piece suitable for various hose sizes: 1"", 1 1/4"", 1 1/2""
  • 10 m 05RN8-F 3G0.75 mm² GS cable
  • Dual operating modes: automatic and manual

Our service for you

Technical specifications

Product type

Effluent sump pump

Max. delivery head

5 m

Max. feed rate

7500 l/h

Max. discharge pressure

0.5 bar

Operating voltage

230 V

Power consumption (P1)

400 W

Pressure connection

47.81 mm (1 1/2") OT

Max. size of solids

16 mm

Max. cable length

10 m

Float switch

Yes

Overload protection

Yes

Length

221 mm

Width

188 mm

Height

298 mm

Dim

(L x W x H) 221 x 188 x 298 mm

Weight

4.2 kg

IPX8

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778794 TOOLCRAFT TO-11336382 TC 7500 Effluent sump pump 7500 l/h 5 m

Warranty Terms

Warranty Terms 3778794 TOOLCRAFT TO-11336382 TC 7500 Effluent sump pump 7500 l/h 5 m

Description

The TOOLCRAFT drainage submersible pump TC 7500 is designed for drain tasks in the commercial and private sector. With a 400-W motor with aluminum winding the device achieves a flow rate of up to 7500 liters per hour at a maximum delivery height of 5 meters.

Compact design for narrow shafts
Through the vertical outlet and the firmly integrated float switch this submersible pump is designed for use in cramped environments. The operation is possible from minimum shaft dimensions of 22 x 22 cm.

Connections and modes of operation
The unit has a pressure connection of 47.81 mm (1 1/2 inch) AG and a universal hose connection for 25.4 mm (1 inch), 31.75 mm (1 1/4 inch) and 38.1 mm (1 1/2 inch) hoses. Users can choose between automatic and manual mode. Power is supplied via a 10 m long connecting cable (05RN8-F 3G0,75 mm²).

Housing and equipment protection
The pump is equipped with a corrosion-resistant plastic housing and conforms to the protection class IPX8. A thermal overload protection protects the motor. The design allows the conveyance of solids with a maximum grain size of 16 mm and sucks water up to a residual water level of 25 mm.

This text is machine translated.

Features

  • 220 V - 240 V, 50 Hz
  • Power: 400 W aluminum winding motor
  • Max. flow rate: 7500 l/h
  • Max. head: 5 m
  • Max. submerged depth: 5 m
  • Max. grain size: 16 mm
  • Water residual level: 25 mm
  • Min. shaft dimensions: 22 x 22 cm
  • Power cable: 10 m
  • Dual operating modes: Automatic / Manual
  • Thermal overload protection

Scope of delivery

  • Submersible pump
  • Outlet adapter
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.