• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig BWV088 Low voltage submersible pump 1320 l/h 14 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

418 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

22 l power pump

  • With dirt filter

Technical specifications

Product type

Low voltage submersible pump

Max. delivery head

14 m

Max. feed rate

1320 l/h

Max. discharge pressure

1.4 bar

Operating voltage

12 V

Max. cable length

1 m

Height

135 mm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 135 mm

Weight

290 g

Current consumption

3.7 - 4.2 A

Operating voltage

voltage12 V DC

Documents & Downloads

Datasheet

Datasheet 538094 Barwig BWV088 Low voltage submersible pump 1320 l/h 14 m

User & Safety Instructions

User & Safety Instructions 538094 Barwig BWV088 Low voltage submersible pump 1320 l/h 14 m

Information

Information 538094 Barwig BWV088 Low voltage submersible pump 1320 l/h 14 m

Description

These pumps are true powerhouses and can also be used when you are on the move. They can offer up to 30 mins continuous operating time when connected to a suitable power unit, a car battery or a solar power system. With model BWV 04 (Order No. 53 90 90-62), continuous operation is also possible at 6 - 9 V via the current induced water cooling.

Features

  • Switch-on duration 30 min.
  • Screw connection Ø 10 mm
  • Dry-run sealing with permanent lubrication

Hints

For the operation of the pump is a power supply or a suitable power source is needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.08€ 142.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)