• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01771-20 Submersible pump 5900 l/h 35 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA dip pressure pump5900/4 INOX automatic

  • Comfortable
  • Water removal with automatic function for house and garden

Technical specifications

Product type

Submersible pump

Max. delivery head

35 m

Max. feed rate

5900 l/h

Max. discharge pressure

3.5 bar

Power (P2)

900 W

Connection

Universal connector for 19 mm (3/4'') and 25 mm (1'') hoses

Immersion depth

Max. 12 m

Max. cable length

15 m

Length

15 cm

Width

15 cm

Height

48 cm

Dim

(L x W x H) 15 x 15 x 48 cm

Weight

9.3 kg

IPX8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250560 GARDENA 01771-20 Submersible pump 5900 l/h 35 m

Warranty Terms

Warranty Terms 2250560 GARDENA 01771-20 Submersible pump 5900 l/h 35 m

Description

The GARDENA 5900/4 INOX immersion pressure pump is a powerful pump for watering and for domestic water supply, thanks to which large quantities of water can be transported from wells and tanks - with a powerful pressure and almost silent. It is the perfect solution for domestic water supply. Water can also be easily removed from great depths.
Up to three sprinklers can be operated at the same time with the impressive submersible pressure pump with a power pressure of 5900 l/hour and 3.5 bar. You can save water as well as energy thanks to the automatic switch-over function. This makes for a more efficient and environmentally-friendly irrigation, by starting the pump when water is required and then stops automatically, when no water is needed - that is mandatory for the domestic water supply. The automatic operation with an irrigation computer is also possible with this. Thanks to the integrated check valve, the water becomes available to you extremely quickly.
The practical leak detection is there to stop your pump in case the water pipe drips. Thus, the damages are prevented. The patented small quantity program provides for a smooth operation with your washing machine or the micro-drip system.
The practical pump has a diameter of only 149 mm, making it suitable for wells starting from 150 mm in diameter. A 20 m long drain cable and a 15 m long connection cable are delivered directly. Thanks to the high-quality stainless steel housing and stainless steel connection, the pump is protected under water and even with fixed pipes it scores with stability.
The suitable solution for sediments that can be formed is provided by the floating suction: The pump can be used optionally with this suction and is thus considered to be a unique flexible solution. Restriction and damage to the pump as well as connection devices also have no chance - this is provided by the large-volume filter, which is naturally easy to clean.
The high-quality components of the GARDENA 5900/4 submersible pump leave nothing to be desired. For 40 years of pump experience at GARDENA, there is also the 40-month warranty that you receive when you register your order online.

This text is machine translated.

Features

  • Maximum
  • Durability thanks to convenient self-protection technologies such as dry running protection

Scope of delivery

  • Incl. 15 meter connection cable
  • 20 meter fixing rope.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)