• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4181530 GC-DP 3325 Effluent sump pump 9500 l/h 6 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste water pump GC-DP 3325

  • Foldable carrying handleInfinitely adjustable float switch
  • Symbol with a downward arrow below the waterline and text 'max. 7 m', indicating maximum diving depth.
  • The symbol indicates an object with a maximum width of 25 mm. A horizontal arrow with two lines at the top and bottom shows the width.
  • Symbol of a cable with a plug, accompanied by the notation '10 m', representing the cable length.

Technical specifications

  • Hose connection 47.8mm (G11/2 IG)
Product type

Effluent sump pump

Max. delivery head

6 m

Max. feed rate

9500 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power (P2)

330 W

Max. size of solids

25 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

21.7 cm

Width

17.3 cm

Height

24.4 cm

Dim

(L x W x H) 21.7 x 17.3 x 24.4 cm

Weight

2.87 kg

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542621 Einhell 4181530 GC-DP 3325 Effluent sump pump 9500 l/h 6 m

Information

Information 2542621 Einhell 4181530 GC-DP 3325 Effluent sump pump 9500 l/h 6 m

Warranty Terms

Warranty Terms 2542621 Einhell 4181530 GC-DP 3325 Effluent sump pump 9500 l/h 6 m

Description

The waste water pump GC-DP 3325 is ideally suited for pumping out water with a larger proportion of foreign bodies up to 25 mm – and a flow rate of up to 9,500 liters per hour. The 330 watt pump provides excellent service for pumping out dirty water in basements or pits, cleaning the pool or garden pond, or cisterns and wells, as well as large rain barrels and water reservoirs. The pump housing is made of impact-resistant plastic and has a foldable carrying handle for improved mobility. The pump has a continuously adjustable float switch and a high-quality mechanical seal for a long service life. The pump is equipped with a universal connector for 25/32 mm hoses and G 1 male thread (33.3 mm) as well as a 90° angle for multiple connection options.

This text is machine translated.

Features

  • Foldable carrying handleInfinitely adjustable float switchHigh-quality mechanical sealPump casing made of impact-resistant plasticUniversal connection for 25/32 mm hoses and G 1 (33.3 mm) AG90 ° angle G1½ (approx. 47.8 mm) AG x G1½ (approx. 47.8 mm) AG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)