• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9920238 Effluent sump pump 13000 l/h 9 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

232 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Dirty water submersible pump with hose and outlet adapter

  • Max. flow rate: 13,000 l/h
  • Rated power: 750 W
  • Built-in float switch
  • Ideal for basement drainage
  • Tear-resistant fire hose for narrow drainage wells

Our service for you

Technical specifications

Product type

Effluent sump pump

Max. delivery head

9 m

Max. feed rate

13000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V AC

240 V AC

Power consumption (P1)

750 W

Pressure connection

47.81 mm (1 1/2") OT

Max. size of solids

16 mm

Immersion depth

7 m

Max. cable length

10 m

Length

230 mm

Width

185 mm

Height

300 mm

Dim

(L x W x H) 230 x 185 x 300 mm

Weight

5.35 kg

IPX8

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306746 TOOLCRAFT TO-9920238 Effluent sump pump 13000 l/h 9 m

Warranty Terms

Warranty Terms 3306746 TOOLCRAFT TO-9920238 Effluent sump pump 13000 l/h 9 m

Description


Fast draining of cellars or pits
The TOOLCRAFT submersible pump provides a quick solution for Hohem water level: With its 750 watt power, it can pump out 13,000 liters of water per hour. A built-in float switch detects when the liquid level rises or falls to a certain level and controls the pump accordingly.
Sturdy accessories
The immersion pump includes a piece of zinc alloy hose and a 15 meter long tear-resistant fabric hose which can also be guided through narrow drainage shafts. The hose is easy to mount and has an upstream directed outlet. The structure inside the plastic housing is protected against corrosion.

This text is machine translated.

Features

  • Zinc alloy C-Storz adapter and 15 m hose
  • Easy hose assembly with upward outlet
  • Anti-corrosive design with plastic body

Scope of delivery

  • 1x Submersible pump
  • 1x Zinc alloy C-Storz adaptor
  • 1x 2" hose x 15 m
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)